Elesa Stainless Steel Toggle Latch, 52 x 33 x 17.5mm
- RS Stock No.:
- 330-769
- Mfr. Part No.:
- 420092
- Brand:
- Elesa
Subtotal (1 pack of 10 units)*
$60.62
(exc. GST)
$69.71
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 15 December 2025
- Plus 4 unit(s) shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $60.62 | $6.062 |
*price indicative
- RS Stock No.:
- 330-769
- Mfr. Part No.:
- 420092
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Spring Loaded | No | |
| Adjustable | No | |
| Latch Type | Toggle Latch | |
| Dimensions | 52 x 33 x 17.5mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Spring Loaded No | ||
Adjustable No | ||
Latch Type Toggle Latch | ||
Dimensions 52 x 33 x 17.5mm | ||
- COO (Country of Origin):
- IT
The Elesa Hook clamps are versatile fastening components designed for secure closure and positioning in various industrial applications. This standard version are made from zinc plated steel, offering a balance of strength and corrosion resistance.
RoHS compliant
Adjustable hook clamp
Adjustable hook clamp
Related links
- Elesa Zinc Plated Steel Toggle Latch, 52 x 33 x 17.5mm
- Elesa Zinc Plated Steel No Toggle Latch, 52 x 12 x 33mm
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 18mm
- Elesa Stainless Steel No Toggle Latch, 288 x 52 x 22mm
- Elesa Stainless Steel Toggle Latch, 140 x 25.5 x 27mm
- Elesa Stainless Steel No Toggle Latch, 115 x 28 x 17mm
- Southco Stainless Steel Toggle Latch, 99.2 x 30 x 19mm
- Elesa Stainless Steel No Toggle Latch, 88 x 26 x 48.5mm
