Guitel Hervieu White Polypropylene Door Stopper, 37mm Diameter, 68mm Long
- RS Stock No.:
- 283-406
- Mfr. Part No.:
- 311543
- Brand:
- Guitel Hervieu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-406
- Mfr. Part No.:
- 311543
- Brand:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Door Stop Type | Door Stopper | |
| Type | Door Stopper | |
| Material | Polypropylene | |
| Colour | White | |
| Diameter | 37mm | |
| Length | 68mm | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Door Stop Type Door Stopper | ||
Type Door Stopper | ||
Material Polypropylene | ||
Colour White | ||
Diameter 37mm | ||
Length 68mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Guitel Hervieu's Door Stopper in white colour features 30mm diameter with polypropylene.
Thermoplastic buffer
Easy to use design
Protects the wall
Easy to use design
Protects the wall
Related links
- Guitel Hervieu White Polypropylene Door Stopper 90mm Long
- Guitel Hervieu White Polyimide Door Stop 68 mm Long
- Guitel Hervieu, White Polypropylene Hex Nut
- Guitel Hervieu White Rubber Bumper Door Stop 12mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
- Guitel Hervieu White Rubber Door Stop 35 mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 35mm Long
- Guitel Hervieu White Rubber Bumper Door Stop 25mm Long
