3M 56212 Transparent Tissue, Fabric Backing, 12mm x 50 m
- RS Stock No.:
- 594-365
- Mfr. Part No.:
- 7100284199
- Brand:
- 3M
Subtotal (1 unit)*
$26.40
(exc. GST)
$30.36
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.40 |
*price indicative
- RS Stock No.:
- 594-365
- Mfr. Part No.:
- 7100284199
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Double Coated Tape | |
| Backing Material | Fabric | |
| Product Type | Tissue | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 120μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | 56212 | |
| Maximum Operating Temperature | 121°C | |
| Minimum Operating Temperature | -58°C | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Double Coated Tape | ||
Backing Material Fabric | ||
Product Type Tissue | ||
Width 12mm | ||
Length 50m | ||
Thickness 120μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name 56212 | ||
Maximum Operating Temperature 121°C | ||
Minimum Operating Temperature -58°C | ||
Standards/Approvals ISO 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
3M Tissue, 12mm Width, 0.12mm Thickness - 7100284199
This double-coated tissue tape is a clear, general-purpose adhesive designed for bonding foams and fabrics in industrial settings. It combines a tissue backing with an acrylic adhesive to offer conformable attachment on curved and uneven surfaces, while the construction supports die-cutting and lamination processes used across automation, electronics and mechanical assembly environments.
Features & Benefits
• Solvent-free adhesive process reduces solvent emissions and energy use
• High initial tack ensures immediate holding strength for substrates
• Tissue carrier provides dimensional stability for die-cutting
• Conformable construction resists splitting when peeled or reworked
• Heat endurance supports use across a wide temperature range
• Thin profile delivers adhesive performance at 0.12mm overall thickness
• High initial tack ensures immediate holding strength for substrates
• Tissue carrier provides dimensional stability for die-cutting
• Conformable construction resists splitting when peeled or reworked
• Heat endurance supports use across a wide temperature range
• Thin profile delivers adhesive performance at 0.12mm overall thickness
**Applications**
• Suitable for mounting cushioning foams in automation assemblies
• Ideal for securing fabric overlays in electrical insulation tasks
• Used with electronic components for clear, low-profile attachment
• Can be used for laminating thin materials during panel fabrication
• Used for bonding trim and gasketing in mechanical systems
• Ideal for securing fabric overlays in electrical insulation tasks
• Used with electronic components for clear, low-profile attachment
• Can be used for laminating thin materials during panel fabrication
• Used for bonding trim and gasketing in mechanical systems
What temperature extremes can it tolerate during processing?
The adhesive maintains function between -58°C and 121°C, allowing exposure to low-temperature storage and elevated assembly conditions.
How does the tape behave during die-cutting operations?
The tissue backing provides dimensional stability and improved handling, which helps maintain shape and reduces edge tearing when die-cut.
Is the adhesive suitable for repeated repositioning or rework?
The construction resists tissue splitting when peeled, enabling limited reworking without compromising the carrier integrity.
What quality standard applies to its manufacture?
Production is carried out under an ISO 9001 quality management system to ensure consistent manufacturing processes.
Related links
- 3M 3MTM 56212 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3M Double Coated Tissue Tape 56212 Transparent Tissue Tissue Backing, 50mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3MTM 56412 Transparent Tissue Tissue Backing, 19mm x 50 m
- 3M 3MTM 56415 Transparent Tissue Tissue Backing, 12mm x 50 m
- 3M 3M 56212 Transparent Tissue Tissue Backing, 25mm x 50 m
- 3M 3M Transparent Tissue Tissue Backing, 19mm x 50 m