Tesa 4974 White Double Sided Tape, 5N/cm 80N/cm, Cloth Backing
- RS Stock No.:
- 652-861
- Mfr. Part No.:
- 04974-00086-00
- Brand:
- Tesa
Subtotal (1 unit)*
$245.69
(exc. GST)
$282.54
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $245.69 |
*price indicative
- RS Stock No.:
- 652-861
- Mfr. Part No.:
- 04974-00086-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Cloth | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Thickness | 380μm | |
| Colour | White | |
| Adhesive Material | Natural Rubber | |
| Trade Name | 4974 | |
| Adhesion Strength | 5N/cm | |
| Tensile Strength | 80N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Cloth | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Thickness 380μm | ||
Colour White | ||
Adhesive Material Natural Rubber | ||
Trade Name 4974 | ||
Adhesion Strength 5N/cm | ||
Tensile Strength 80N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-sided tape features a durable fabric backing combined with a rubber adhesive system. It offers very good initial adhesion for quick and reliable bonding. The tape is ideal for applications requiring strong, flexible adhesion on various surfaces.
Cloth as its backing material which providing strength and flexibility
Natural rubber adhesive for secure and effective bonding
Creped paper liner is used for easy and smooth application
Related links
- Tesa White Double Sided Tape 5N/cm 80N/cm 19mm x 50 m
- Tesa White Double Sided Tape 5N/cm 80N/cm 25mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 50mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 38mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 19mm x 50 m
- Tesa 4964 White Double Sided Cloth Tape 7.6N/cm 80N/cm 25mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 25mm x 50 m
- Tesa 5938 Tesa 5938 Black Double Sided Cloth Tape 8N/cm 80N/cm 50mm x 50 m
