Tesa 4900 Brown Double Sided Tape, 3.8N/cm, 19mm x 55 m
- RS Stock No.:
- 665-050
- Mfr. Part No.:
- 04900-00018-00
- Brand:
- Tesa
Subtotal (1 unit)*
$42.28
(exc. GST)
$48.62
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Limited stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.28 |
*price indicative
- RS Stock No.:
- 665-050
- Mfr. Part No.:
- 04900-00018-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 19mm | |
| Length | 55m | |
| Thickness | 50μm | |
| Colour | Brown | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 3.8N/cm | |
| Trade Name | 4900 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 19mm | ||
Length 55m | ||
Thickness 50μm | ||
Colour Brown | ||
Adhesive Material Acrylic | ||
Adhesion Strength 3.8N/cm | ||
Trade Name 4900 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4900 tape consists of a transparent pure acrylic adhesive. The adhesive is also resistant to ageing and has a high initial tack. The tesa tape 4900 also withstands elevated temperatures.
Ageing resistance
Chemical resistance
Humidity resistance
Softener resistance
Related links
- Tesa Brown Double Sided Tape 5.6 N/cm
- Tesa 51570-00018-00 51570 Brown Double Sided Tape 13N/cm 50mm x 50 m
- Tesa 51570-00006-00 51570 Brown Double Sided Tape 13N/cm 19mm x 50 m
- 3M 904 ATG Clear Double Sided Polyester Tape 19mm x 55 m
- Tesa 04900-00017-00 Brown Double Sided Tape 3.8 N/cm, 12mm x 55m
- 3M 7000116555 Transparent Double Sided Tape 19mm x 55 m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 19mm x 100 m
- Tesa Brown Double Sided Tape 21.2 N/cm 30N/cm, Polyvinyl Chloride Film Backing
