Tesa 4976 Black Double Sided Tape, 12N/cm 45N/cm, PUR Backing, 12mm x 50 m
- RS Stock No.:
- 665-060
- Mfr. Part No.:
- 04976-00081-00
- Brand:
- Tesa
Subtotal (1 unit)*
$88.28
(exc. GST)
$101.52
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Limited stock
- Plus 10 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.28 |
*price indicative
- RS Stock No.:
- 665-060
- Mfr. Part No.:
- 04976-00081-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | PUR | |
| Tape Type | Adhesive Tape | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 540μm | |
| Colour | Black | |
| Adhesive Material | Tackified Acrylic | |
| Adhesion Strength | 12N/cm | |
| Trade Name | 4976 | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material PUR | ||
Tape Type Adhesive Tape | ||
Width 12mm | ||
Length 50m | ||
Thickness 540μm | ||
Colour Black | ||
Adhesive Material Tackified Acrylic | ||
Adhesion Strength 12N/cm | ||
Trade Name 4976 | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4976 Tape is a high-performance double-sided tape featuring a conformable black open-cell polyurethane (PU) foam backing and a tackified acrylic adhesive. Designed to accommodate design tolerances, it effectively compensates for surface irregularities and different thermal expansions between materials.
Level out different thermal elongation of materials
Shock absorption and sealing function
High short term temperature resistance
Related links
- Tesa Black Double Sided Tape 12N/cm 45N/cm 19mm x 50 m
- Tesa Black Double Sided Tape 12N/cm 45N/cm 15mm x 50 m
- Tesa Black Double Sided Tape 12N/cm 45N/cm 9mm x 50 m
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 12mm x
- Tesa 04976-00084-00 Black Double Sided Tape 12 N/cm 25mm x 50m
- Tesa Transparent Double Sided Tape 11.1N/cm 45N/cm, 12mm x 100 m
- Tesa Black Double Sided Tape 54N/cm 12mm x 18 m
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
