Tesa 51977 White Double-Sided Filmic Tape, 12.6N/cm 133N/cm, Polypropylene Film Backing
- RS Stock No.:
- 781-163
- Mfr. Part No.:
- 51977-00006-00
- Brand:
- Tesa
Subtotal (1 pack of 18 units)*
$1,143.75
(exc. GST)
$1,315.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,143.75 | $63.542 |
*price indicative
- RS Stock No.:
- 781-163
- Mfr. Part No.:
- 51977-00006-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polypropylene Film | |
| Product Type | Double-Sided Filmic Tape | |
| Tape Type | Double Sided | |
| Thickness | 240μm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 51977 | |
| Adhesion Strength | 12.6N/cm | |
| Tensile Strength | 133N/cm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polypropylene Film | ||
Product Type Double-Sided Filmic Tape | ||
Tape Type Double Sided | ||
Thickness 240μm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 51977 | ||
Adhesion Strength 12.6N/cm | ||
Tensile Strength 133N/cm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature 60°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Double-Sided Filmic Tape is designed for secure bonding in versatile applications. Its robust construction provides a reliable solution for fixing and mounting materials, ensuring strong adhesion even on challenging surfaces.
Suitable for mounting heavy decorative materials
Ensures a reliable bond on rough surfaces
Related links
- Tesa 64621 Tesa Transparent Double Sided Adhesive Tape 10N/cm 45N/cm, Polypropylene Film Backing
- Tesa 64621 Tesa Fix Transparent Double Sided Plastic Tape 15N/cm 45N/cm 25mm x 50
- Tesa Transparent Tesa 4917 Double-Sided Filmic Tape 4mm x
- Tesa Tesa 64620 White Double Sided Tape Polypropylene Backing
- Tesa Tesa 4964 White Double Sided Tape Cloth Backing
- Tesa Tesa White Floor Tape Polypropylene Backing
- Tesa Transparent Double Sided Tape 15 N/cm 45N/cm, Polypropylene Backing
- Tesa 51970-00014-00 51970 Transparent Double Sided Tape 17.5N/cm 50N/cm 1000mm x
