Tesa 04965-00008-00 Transparent Double Sided Polyester Tape, 0.205mm Thick, 11.5 N/cm, PET Backing, 19mm x 50m
- RS Stock No.:
- 271-2750
- Mfr. Part No.:
- 04965-00008-00
- Brand:
- Tesa
Subtotal (1 unit)*
$103.40
(exc. GST)
$118.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.40 |
*price indicative
- RS Stock No.:
- 271-2750
- Mfr. Part No.:
- 04965-00008-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | PET | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 0.205mm | |
| Colour | Transparent | |
| Adhesion Strength | 11.5 N/cm | |
| Series | tesa® 4965 | |
| Model Number | 04965-00008-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material PET | ||
Width 19mm | ||
Length 50m | ||
Thickness 0.205mm | ||
Colour Transparent | ||
Adhesion Strength 11.5 N/cm | ||
Series tesa® 4965 | ||
Model Number 04965-00008-00 | ||
- COO (Country of Origin):
- DE
The Tesa Tape is a transparent and double sided self adhesive tape which consisting of a PET backing and a tackified acrylic adhesive. The bonding tape is suitable for the most demanding applications such as heavy stress, high temperatures of up to 200 degree Celsius and critical substrates. This tape shows excellent performance in demanding industrial, permanent and outdoor applications. The tape is available with several liner variants. Thanks to its outstanding technical specifications, this extensively tested adhesive tape fulfils all the requirements of DIN EN 45545 2 R1 and HL3, the highest hazard level.
Reliable bond
Highly resistant to ageing
Good tack and high performance
Highly resistant to humidity and UV light
Highly resistant to ageing
Good tack and high performance
Highly resistant to humidity and UV light
Related links
- Tesa 04965-00008-00 Transparent Double Sided Plastic Tape 11 PET Backing, 19mm x 50m
- Tesa 04965-00014-00 Transparent Double Sided Polyester Tape 11.5 N/cm 50mm x 50m
- Tesa 04965-00176-00 Transparent Double Sided Polyester Tape 11.5 N/cm 12mm x 50m
- Tesa 04965-00022-00 Transparent Double Sided Tape 11.5 N/cm 100mm x 50m
- Tesa 04965-00179-00 Transparent Double Sided Paper Tape 11.5 N/cm 25mm x 50m
- Hi-Bond HB397F Transparent Double Sided Polyester Tape 15.6 N/cm 19mm x 50m
- Tesa 04965-00179-00 Transparent Double Sided Tape 10.3 N/cm 12mm x 50m
- Tesa 04965-00174-00 Transparent Double Sided Tape 10.3 N/cm 9mm x 50m
