Tesa Original Next Gen 4965 Transparent Double Sided Paper Tape, 11.5N/cm 20N/cm, PET Backing, 12mm x 50 m
- RS Stock No.:
- 271-2752
- Mfr. Part No.:
- 04965-00176-00
- Brand:
- Tesa
Subtotal (1 unit)*
$93.59
(exc. GST)
$107.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.59 |
*price indicative
- RS Stock No.:
- 271-2752
- Mfr. Part No.:
- 04965-00176-00
- Brand:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Paper Tape | |
| Tape Type | Adhesive Tape | |
| Backing Material | PET | |
| Width | 12mm | |
| Length | 50m | |
| Thickness | 205μm | |
| Colour | Transparent | |
| Adhesive Material | Acrylic | |
| Trade Name | Original Next Gen 4965 | |
| Adhesion Strength | 11.5N/cm | |
| Tensile Strength | 20N/cm | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Paper Tape | ||
Tape Type Adhesive Tape | ||
Backing Material PET | ||
Width 12mm | ||
Length 50m | ||
Thickness 205μm | ||
Colour Transparent | ||
Adhesive Material Acrylic | ||
Trade Name Original Next Gen 4965 | ||
Adhesion Strength 11.5N/cm | ||
Tensile Strength 20N/cm | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Tesa Tape is a transparent and double sided self adhesive tape which consisting of a PET backing and a tackified acrylic adhesive. The bonding tape is suitable for the most demanding applications such as heavy stress, high temperatures of up to 200 degree Celsius and critical substrates. This tape shows excellent performance in demanding industrial, permanent and outdoor applications. The tape is available with several liner variants. Thanks to its outstanding technical specifications, this extensively tested adhesive tape fulfils all the requirements of DIN EN 45545 2 R1 and HL3, the highest hazard level.
Reliable bond
Highly resistant to ageing
Good tack and high performance
Highly resistant to humidity and UV light
Tesa Original Next Gen 4965 Transparent Double Sided Tape, 10.3N/cm 20N/cm, PET Backing, 25mm x 50 m
- RS Stock No. 0646956
- Mfr. Part No. 04965-00179-00
Each
$97.16
- RS Stock No. 2712753
- Mfr. Part No. 04965-00179-00
Each
$165.57
Tesa Original Next Gen 4965 Transparent Double Sided Tape, 10.3N/cm 20N/cm, PET Backing, 12mm x 50 m
- RS Stock No. 0646953
- Mfr. Part No. 04965-00176-00
1 Pack of 24
$1,092.51
Tesa Original Next Gen 4965 Transparent Double Sided Tape, 10.3N/cm 20N/cm, PET Backing, 12mm x 50 m
- RS Stock No. 0646954
- Mfr. Part No. 04965-00176-00
Each
$49.35
Related links
- Tesa 4965 4965 Transparent Double Sided Paper Tape 11.5N/cm 20N/cm
- Tesa 4965 Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm
- Tesa 4965 Tesa 4965 Transparent Double Sided Paper Tape 13N/cm 20N/cm, Polyethylene Terephthalate
- Tesa 4965 Transparent Double Sided Tape Polyethylene Terephthalate Backing, 12mm x 50 m
- Tesa 4965 Tesa 4965 Transparent Double Sided Tape 13N/cm 20N/cm
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape 10.3N/cm 20N/cm, Polyethylene
- Tesa 4965 Tesa Fix Transparent Double Sided Plastic Tape 11.8N/cm 20N/cm, Polyethylene Terephthalate
- Tesa tesa 4965 Original Next Gen Transparent Double Sided Tape Polyethylene Terephthalate











