Tesa ACXplus 7044 White Double Sided Tape, 36N/cm, Acrylic Foam Backing, 12mm x 25 m

Stock information currently inaccessible
RS Stock No.:
271-2754
Mfr. Part No.:
07044-00035-28
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Tape

Backing Material

Acrylic Foam

Tape Type

Adhesive Tape

Width

12mm

Length

25m

Thickness

1mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

36N/cm

Trade Name

ACXplus 7044

Maximum Operating Temperature

220°C

Minimum Operating Temperature

-40°C

Standards/Approvals

No

COO (Country of Origin):
KR
The tesa® ACXplus 7044 is a double-sided acrylic foam tape, designed for a wide range of constructive bonding applications, particularly on "hard-to-bond" materials such as powder coatings and plastics. The tape features a high-performance acrylic adhesive system and a viscoelastic core that compensates for thermal elongation of bonded parts. Available in grey and white, it seamlessly adapts to metal and plastic surfaces, creating an invisible bond.

Product Features


  • Available in grey and white colors, blending well with metal and plastic surfaces

  • Viscoelastic acrylic core compensates for thermal elongation

  • High bonding power and stress dissipation characteristics

  • Applications


  • Reinforcement bar / stiffener bar mounting

  • Decorative panels (e.g., refrigerator glass doors)

  • Decorative elements (e.g., covers of dishwashers, muntin bars on windows)

  • Glass-to-glass or glass-to-metal applications (e.g., partition walls, glass doors)

  • Technical Information


  • Backing: Filled acrylic

  • Adhesive Type: Pure acrylic

  • Total Thickness: 1000 μm

  • Adhesion to Steel (after 3 days): 36 N/cm

  • Additional Information


  • Recommended for indoor usage

  • For permanent outdoor applications with load-bearing requirements, consider the tesa® ACXplus 707x series

  • Liner Options:
  • ;PV26: White paper liner – unbranded

    PV28: Blue film liner – unbranded

    PV48: White film liner – branded

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy