Tesa 60985 Translucent Double Sided Paper Tape, 0.17mm Thick, 7.5 N/cm, Paper Backing, 24mm x 50m

Unavailable
RS will no longer stock this product.
RS Stock No.:
271-2804
Mfr. Part No.:
60985-00004-00
Brand:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Adhesive Tape

Backing Material

Paper

Width

24mm

Length

50m

Thickness

0.17mm

Colour

Translucent

Adhesion Strength

7.5 N/cm

Model Number

60985

Series

60985

COO (Country of Origin):
TW
The Tesa High performance double sided tissue tape coated on both sides with aggressive acrylic adhesive. The thin and flexible construction allows it to conform to irregular surfaces, while the high quality adhesive ensures it adheres securely to many hard to stick surfaces. This tape is suitable in a wide range of applications. and available in translucent colour.

For mounting small signs
High temperature resistance
Suitable for foam and fabric lamination
Suitable for window curtain and blind assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy