Sutton Tools Spade Bit Extension Shank
- RS Stock No.:
- 204-3795
- Mfr. Part No.:
- D502150L
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$31.59
(exc. GST)
$36.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.59 |
*price indicative
- RS Stock No.:
- 204-3795
- Mfr. Part No.:
- D502150L
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Accessory Type | Spade Bit Extension Shank | |
| Product Type | Drill Accessory | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Accessory Type Spade Bit Extension Shank | ||
Product Type Drill Accessory | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Sutton Tools Spade Bit Extension 150mm
The Sutton Tools extension shanks increase the reach of spade bits 19mm and over. It has overall length of 150 mm.
Made from Carbon Steel
Manganese Phosphate coating for highest hardness and superior corrosion and wear resistance
Related links
- Sutton Tools Spade Bit Extension Shank
- Sutton Tools 10-Piece Spade Bit Set for Multi-Material 10 mm Min, Carbon Steel Bits
- Sutton Tools 22 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 35 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 20 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 19 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
- Sutton Tools 25 mm Diameter Bi-Metal Hole Saw for Sheet Metal, with6.35mm Shank
- Sutton Tools 28 mm Diameter Tungsten Carbide Tipped Hole Saw, with10mm Shank
