Sutton Tools 10-Piece Spade Bit Set for Multi-Material, 38 mm Max, 10 mm Min, Carbon Steel Bits
- RS Stock No.:
- 260-6676
- Mfr. Part No.:
- D501SS10
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$149.18
(exc. GST)
$171.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $149.18 |
*price indicative
- RS Stock No.:
- 260-6676
- Mfr. Part No.:
- D501SS10
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Spade Bit | |
| Material | Carbon Steel | |
| Number of Pieces | 10 | |
| Minimum Size | 10 mm | |
| Maximum Size | 38 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Spade Bit | ||
Material Carbon Steel | ||
Number of Pieces 10 | ||
Minimum Size 10 mm | ||
Maximum Size 38 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools spade bit set 10 piece incorporates the latest design technologies for the most powerful and fastest cutting bit on the market and it is 5x faster than standard spade bits has 10, 12, 16, 19, 22, 25, 28, 32, 35, 38 mm plus bonus 25 mm dia
Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge
Hole for pulling wires through holes
Made from carbon steel
Manganese phosphate coating for highest hardness and superior corrosion and w
Related links
- Sutton Tools 6-Piece Spade Set for Light Building Material 25 mm Max Carbon Steel Bits
- Sutton Tools 10 piece Plastic Carbon Steel Screw Extractor Set
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbide Tip 10 mm, 410mm Overall
- Sutton Tools Spade Bit Extension Shank
- Sutton Tools High Speed Steel 10, 54 mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 460mm Overall
- Sutton Tools Tungsten Carbide Tip 10 mm, 30mm Overall
