Sutton Tools 6-Piece Spade Set for Light Building Material, Timber, 25 mm Max, 10 mm Min, Carbon Steel Bits
- RS Stock No.:
- 204-3794
- Mfr. Part No.:
- D501SS6W
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$64.03
(exc. GST)
$73.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.03 |
*price indicative
- RS Stock No.:
- 204-3794
- Mfr. Part No.:
- D501SS6W
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Light Building Material, Timber | |
| Drill Bit Type | Spade | |
| Material | Carbon Steel | |
| Number of Pieces | 6 | |
| Minimum Size | 10 mm | |
| Maximum Size | 25 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Light Building Material, Timber | ||
Drill Bit Type Spade | ||
Material Carbon Steel | ||
Number of Pieces 6 | ||
Minimum Size 10 mm | ||
Maximum Size 25 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Sutton Tools Spade Bit Set 6 Pce
The Sutton Tools spade bit incorporates the latest design technologies for the most powerful and fastest cutting bit on the market. Includes 6 pieces with range from 10 to 25 mm size.
Power chip-breaker edge is 5 times faster than standard spade bits
Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge
Hex shank for positive grip, preventing slippage in chuck
Hole for pul
Related links
- Sutton Tools 10-Piece Spade Bit Set for Multi-Material 10 mm Min, Carbon Steel Bits
- Sutton Tools Tungsten Carbide Tip 6 mm, 160mm Overall
- Sutton Tools Tungsten Carbide Tip 6 mm, 110mm Overall
- Sutton Tools Aluminium 6 mm Diameter Drill Bit, 1 Pieces
- Sutton Tools High Speed Steel 6 mm Diameter Drill Bit, 1 Pieces
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
