Sutton Tools HSS 6mm Pilot Drill
- RS Stock No.:
- 232-4213
- Mfr. Part No.:
- H1130060
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$31.89
(exc. GST)
$36.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.89 |
*price indicative
- RS Stock No.:
- 232-4213
- Mfr. Part No.:
- H1130060
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Pilot Drill | |
| Diameter | 6mm | |
| Arbor Included | No | |
| Material | HSS | |
| Cut Depth | 19 → 60mm | |
| Number of Pieces | 1 | |
| Bimetal | No | |
| Type | Pilot Drill | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Pilot Drill | ||
Diameter 6mm | ||
Arbor Included No | ||
Material HSS | ||
Cut Depth 19 → 60mm | ||
Number of Pieces 1 | ||
Bimetal No | ||
Type Pilot Drill | ||
- COO (Country of Origin):
- DE
The Sutton tools H1130060 is the accessories for holesaw. The overall length of the pilot drill is the 80 mm and its diameter is the 6 mm.
Can be used in both hand and stationary drilling machines
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw