Sutton Tools HSS 6mm Pilot Drill

Subtotal (1 unit)*

$27.64

(exc. GST)

$31.79

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.64

*price indicative

RS Stock No.:
232-4252
Mfr. Part No.:
H119PD1
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Drill Bit Type

Pilot Drill

Diameter

6mm

Arbor Included

No

Material

HSS

Bimetal

Yes

Number of Pieces

1

Type

Pilot Drill

COO (Country of Origin):
TW
The Sutton tools H119PD1 series is the impact Bi-metal holesaw pilot drill and spring.

Shank size is 1/4
8mm cutting depth

Related links