Sutton Tools HSS 8mm Pilot Drill
- RS Stock No.:
- 232-4214
- Mfr. Part No.:
- H1130080
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$40.80
(exc. GST)
$46.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.80 |
*price indicative
- RS Stock No.:
- 232-4214
- Mfr. Part No.:
- H1130080
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Pilot Drill | |
| Diameter | 8mm | |
| Arbor Included | No | |
| Material | HSS | |
| Cut Depth | 65 → 75mm | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Type | Pilot Drill | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Pilot Drill | ||
Diameter 8mm | ||
Arbor Included No | ||
Material HSS | ||
Cut Depth 65 → 75mm | ||
Bimetal No | ||
Number of Pieces 1 | ||
Type Pilot Drill | ||
- COO (Country of Origin):
- DE
The Sutton tools H1130080 is the accessories for holesaw. The overall length of the pilot drill is the 100 mm and its diameter is the 8 mm.
Can be used in both hand and stationary drilling machines
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw
Anti-shear arbor system
Self-centering pilot drill secured tightly with grub screw