Sutton Tools HSS 32 → 152mm Arbor
- RS Stock No.:
- 232-4212
- Mfr. Part No.:
- H112UA3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$48.64
(exc. GST)
$55.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.64 |
*price indicative
- RS Stock No.:
- 232-4212
- Mfr. Part No.:
- H112UA3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Arbor | |
| Diameter | 32 → 152mm | |
| Arbor Included | Yes | |
| Material | HSS | |
| Bimetal | No | |
| Number of Pieces | 1 | |
| Shank Diameter | 7/16 in | |
| Type | Arbor | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Arbor | ||
Diameter 32 → 152mm | ||
Arbor Included Yes | ||
Material HSS | ||
Bimetal No | ||
Number of Pieces 1 | ||
Shank Diameter 7/16 in | ||
Type Arbor | ||
- COO (Country of Origin):
- CN
The Sutton tools H112U series is the universal holesaw arbor. Its suitable for holesaw of size 32 - 152mm.
Chuck size 13 mm
Shank size is 7/16"
Shank size is 7/16"