Sutton Tools Bi-Metal Cobalt 32 → 152mm Arbor
- RS Stock No.:
- 232-4125
- Mfr. Part No.:
- H103QFX
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$40.46
(exc. GST)
$46.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.46 |
*price indicative
- RS Stock No.:
- 232-4125
- Mfr. Part No.:
- H103QFX
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Drill Bit Type | Arbor | |
| Diameter | 32 → 152mm | |
| Arbor Included | Yes | |
| Material | Bi-Metal Cobalt | |
| Number of Pieces | 1 | |
| Shank Diameter | 7/16 in | |
| Type | Arbor | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Drill Bit Type Arbor | ||
Diameter 32 → 152mm | ||
Arbor Included Yes | ||
Material Bi-Metal Cobalt | ||
Number of Pieces 1 | ||
Shank Diameter 7/16 in | ||
Type Arbor | ||
- COO (Country of Origin):
- CN
The Sutton tools H103QFX is the accessories for the holesaw. The shank size of this quickfit holesaw arbor is the 7/16
For holesaw 32-152mm
Solid connection fully engages into the holesaw quickly with one sliding action of the collar
Solid connection fully engages into the holesaw quickly with one sliding action of the collar
Related links
- Sutton Tools Bi-Metal Cobalt 14 → 152mm Arbor
- Sutton Tools Bi-Metal Cobalt 152mm Hole Saw
- Sutton Tools HSS 32 → 152mm Arbor
- Sutton Tools Bi-Metal Cobalt 20mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 65mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 140mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 21mm Hole Saw
- Sutton Tools Bi-Metal Cobalt 59mm Hole Saw