Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal, 12.7 mm Max, 1.59 mm Min, High Speed Steel Bits
- RS Stock No.:
- 204-3769
- Mfr. Part No.:
- D102S3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$368.08
(exc. GST)
$423.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $368.08 |
*price indicative
- RS Stock No.:
- 204-3769
- Mfr. Part No.:
- D102S3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Ferrous Metal | |
| Drill Bit Type | Jobber Drill | |
| Material | High Speed Steel | |
| Number of Pieces | 29 | |
| Minimum Size | 1.59 mm | |
| Maximum Size | 12.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Ferrous Metal | ||
Drill Bit Type Jobber Drill | ||
Material High Speed Steel | ||
Number of Pieces 29 | ||
Minimum Size 1.59 mm | ||
Maximum Size 12.7 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- NZ
Sutton Tools Blue Bullet Jobber Drill Set 29 Pce Imperial
The Sutton tools Blue Bullet jobber drills are a general purpose drill bit designed for machine and hand held drilling ferrous metals. Includes 29 pieces with 1/16 to 1/2 x 1/32 rises drill range in a box.
118° web thinned point reduces the amount of thrust required
Precision engineered parallel shank for accurate hole size
Made from M2 High Speed Steel (HSS) offering the best combination of strength, heat & wear resistance
Related links
- Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill 1.59 mm Min, HSS Bits
- Dormer 21-Piece Twist Set for Multi-Material 1.59 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1/16 in Min, High Speed Steel with Tin Tip Coated Bits
- Dormer 55-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 19-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
- Dormer 41-Piece Jobber Drill Set for Multi-Material 6 mm Min, High Speed Steel Bits
- P&N Workshop 25-Piece Jobber Drill Set for Multi-Material 2 mm Min, High Speed Steel Bits
