Sutton Tools 29-Piece Jobber Drill Set for General Purpose Drill, 12.7 mm Max, 1.59 mm Min, HSS Bits
- RS Stock No.:
- 204-3787
- Mfr. Part No.:
- D179S3
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$660.43
(exc. GST)
$759.49
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $660.43 |
*price indicative
- RS Stock No.:
- 204-3787
- Mfr. Part No.:
- D179S3
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | General Purpose Drill | |
| Drill Bit Type | Jobber Drill | |
| Material | HSS | |
| Number of Pieces | 29 | |
| Minimum Size | 1.59 mm | |
| Maximum Size | 12.7 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application General Purpose Drill | ||
Drill Bit Type Jobber Drill | ||
Material HSS | ||
Number of Pieces 29 | ||
Minimum Size 1.59 mm | ||
Maximum Size 12.7 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Viper Plus Jobber Drill Set 29 Pce Imperial
The Sutton tools Viper Plus drill bits are industrial quality drill bits designed for machine and hand held drilling in stainless steel, steel, aluminium, cast iron, brass, wood and plastic. Includes 29 pieces with 1/16 - 1/2 x 64ths rises drill range in a box.
Independently tested to exceed 2X greater tool life
Futura Nano PVD coated tip for ultimate wear resistance
Specialised coating allows higher cutting speeds and greater productivity
118° split point tip minimises wandering when starting
Related links
- Sutton Tools 29-Piece Jobber Drill Set for Ferrous Metal 1.59 mm Min, High Speed Steel Bits
- Sutton Tools 25-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 3-Piece Jobber Drill Set for General Purpose Drill 19 mm Min, Steel Bits
- Sutton Tools 25-Piece Reduced Shank Set for General Purpose Drill 1 mm Min, HSS Bits
- Dormer 13-Piece Jobber Drill Set 1.5 mm Min, HSS Bits
- Dormer 19-Piece Jobber Drill Set 1 mm Min, HSS Bits
- Sutton Tools 29-Piece Twist Set for Screw Extractor 1/16 in Min, Aluminium Bits
- Dormer 29-Piece Jobber Drill Set for Multi-Material 1 mm Min, High Speed Steel Bits
