Sutton Tools 7-Piece Masonry Set for Multi-Material, 12 mm Max, 5 mm Min, Tungsten Carbide Tip Bits
- RS Stock No.:
- 260-6699
- Mfr. Part No.:
- D6130007
- Brand:
- Sutton Tools
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 260-6699
- Mfr. Part No.:
- D6130007
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Multi-Material | |
| Drill Bit Type | Masonry | |
| Material | Tungsten Carbide Tip | |
| Number of Pieces | 7 | |
| Minimum Size | 5 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Multi-Material | ||
Drill Bit Type Masonry | ||
Material Tungsten Carbide Tip | ||
Number of Pieces 7 | ||
Minimum Size 5 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry 7 piece set is a professional quality, 30 percent faster than conventional SDS drills, for brick, aerated concrete, stone and granite has 2x cutting edge has 160 mm length, SDS shank form with plastic case.
Patented destructor carbide tip - aggressive Z-shape self centering point with wavy cutting edges for superior destruction capacity
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools 5-Piece Masonry Set for Masonry 5 mm Min, Tungsten Carbide Tip Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Sutton Tools Tungsten Carbide Tip 7 mm, 110mm Overall
- CK 14-Piece Masonry Set for Drilling New Hole 5 mm Min, Tungsten Carbide Bits
- CK 25-Piece Masonry Set for Drilling New Hole 5 mm Min, Tungsten Carbide Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- DeWALT 7-Piece SDS Plus Drill Bit Set for Masonry 5 mm Min, Tungsten Carbide Bits
- CK 3-Piece Masonry Set for Masonry 12 mm Min, Tungsten Carbide Bits












