Sutton Tools 5-Piece Masonry Set for Masonry, 10 mm Max, 5 mm Min, Tungsten Carbide Tip Bits

Subtotal (1 unit)*

$29.47

(exc. GST)

$33.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.47

*price indicative

RS Stock No.:
260-6976
Mfr. Part No.:
D6500005
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit Set

Drilling Application

Masonry

Drill Bit Type

Masonry

Material

Tungsten Carbide Tip

Number of Pieces

5

Minimum Size

5 mm

Maximum Size

10 mm

Standards/Approvals

No

COO (Country of Origin):
FR
The Sutton tools masonry drill sets with standard fixing ideal for use in natural and artificial stone, masonry, brickwork and concrete, now available in bulk packs of five has 5, 6, 6.5, 8, 10 mm range and parallel shank for rotary hammer and percussion

Two cutting edged carbide percussion tip with semi positive profile for aggressive drilling in hard materials

Unique brazing process ensures a perfect bond between tip and body

Rolled double flute, provides greater dust extraction, extending drill life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy