Sutton Tools 4-Piece Masonry Set for Masonry, 12 mm Max, 6 mm Min, Tungsten Carbide Tip Bits
- RS Stock No.:
- 260-6766
- Mfr. Part No.:
- D6230004
- Brand:
- Sutton Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-6766
- Mfr. Part No.:
- D6230004
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit Set | |
| Drilling Application | Masonry | |
| Drill Bit Type | Masonry | |
| Material | Tungsten Carbide Tip | |
| Number of Pieces | 4 | |
| Minimum Size | 6 mm | |
| Maximum Size | 12 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit Set | ||
Drilling Application Masonry | ||
Drill Bit Type Masonry | ||
Material Tungsten Carbide Tip | ||
Number of Pieces 4 | ||
Minimum Size 6 mm | ||
Maximum Size 12 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Sutton tools drill masonry set is a professional quality, 30 percent faster than conventional SDS drills, will drill through reinforced concrete mesh, has 3x cutting edge and 4 pieces of 6, 8, 10, 12 mm diameter and 160 mm length, Reo pro SDS shank fo
TCT material
Combination spiral flute - half-round spiral accelerates dust extraction away from tip
Sand-blasted finish
Related links
- Sutton Tools 7-Piece Masonry Set for Masonry 6 mm Min, Tungsten Carbide Tip Bits
- Sutton Tools 5-Piece Masonry Set for Masonry 5 mm Min, Tungsten Carbide Tip Bits
- Sutton Tools 7-Piece Masonry Set for Multi-Material 5 mm Min, Tungsten Carbide Tip Bits
- Bosch 7-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Bosch 5-Piece Masonry Set for Multi-Material 4 mm Min, Tungsten Carbide Tipped Bits
- Irwin 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Bits
- Avit 5-Piece SDS Set for Masonry 5 mm Min, Tungsten Carbide Tipped Bits
- Avit 3-Piece SDS Set for Masonry 12 mm Min, Tungsten Carbide Tipped Bits
