Subtotal (1 pack of 10 units)*
$46.22
(exc. GST)
$53.15
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.622 | $46.22 |
*price indicative
- RS Stock No.:
- 204-3838
- Mfr. Part No.:
- 165611250
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 54mm | |
| Number of Pieces | 10 | |
| Finish | Tin Coated | |
| Drill Point Angle | 135° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 54mm | ||
Number of Pieces 10 | ||
Finish Tin Coated | ||
Drill Point Angle 135° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
P&N Workshop Double Ended Panel Drill 1/8" 10 Pack
The P&N Workshop panel drills are designed for shallow hole drilling no deeper than 1.25 x Ø in flat and curved panels. Diameters suit rivet sizes in sheet metal fabrication. Includes 10 pieces in a pack. The drill bits are used for 3 inch rivet size.
135° self centering point minimises wandering when starting
Flute length designed for shallow hole drilling no deeper than 1.25mm x diameter
Double ended increases drill life. Ensure that the chuck jaws are fully tightened
- RS Stock No. 7682959
- Mfr. Part No. 2608585448
Each (In a Pack of 10)
$10.064
Related links
- P&N HSS 10, 2.13 in Overall
- Sutton Tools High Speed Steel 10, 54 mm Overall
- Wera HSS 1 54 mm Overall
- BETA Screwdriver Bit 54 mm Overall
- P&N High Speed Steel, 3.18mm Overall 3.18 mm 1
- STAHLWILLE 6.35 mm Square Screwdriver Socket, 54 mm Overall
- BETA Screwdriver Bit 54 mm Overall
- P&N High Speed Steel, 10mm Overall 10 mm 1












