Subtotal (1 pack of 10 units)*
$68.13
(exc. GST)
$78.35
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.813 | $68.13 |
*price indicative
- RS Stock No.:
- 204-3840
- Mfr. Part No.:
- 165611610
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Overall Length | 2.13in | |
| Number of Pieces | 10 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Product Type Drill Bit | ||
Material HSS | ||
Overall Length 2.13in | ||
Number of Pieces 10 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
P&N Workshop Double Ended Panel Drill #20 10 Pack
The P&N Workshop panel drills are designed for shallow hole drilling no deeper than 1.25 x Ø in flat and curved panels. Diameters suit rivet sizes in sheet metal fabrication. Includes 10 pieces in a pack. The drill bits are used for 4 mm & 5/32 inch rivet size.
135° self centering point minimises wandering when starting
Flute length designed for shallow hole drilling no deeper than 1.25mm x diameter
Double ended increases drill life. Ensure that the chuck jaws are fully tightened
Related links
- P&N HSS 10, 2.13 in Overall
- P&N HSS 10, 54 mm Overall
- P&N High Speed Steel, 10mm Overall 10 mm 1
- P&N 200-Piece for Wood Plastic 1 mm Min, HSS Bits
- P&N High Speed Steel, 6.35mm Overall 6.35 mm 1
- P&N High Speed Steel, 3.97mm Overall 3.97 mm 1
- P&N High Speed Steel, 2.5mm Overall 2.5 mm 1
- P&N High Speed Steel, 3mm Overall 3 mm 1
