Sutton Tools Cobalt High Speed Steel, 70mm Overall 3.5 mm 1-Pieces
- RS Stock No.:
- 204-3858
- Mfr. Part No.:
- D1080350
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$29.23
(exc. GST)
$33.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.23 |
*price indicative
- RS Stock No.:
- 204-3858
- Mfr. Part No.:
- D1080350
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 5 | |
| Overall Length | 70mm | |
| Flute Type | Helical | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Colour Tempered | |
| Drilling Length | 39mm | |
| Drill Bit Size | 3.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 5 | ||
Overall Length 70mm | ||
Flute Type Helical | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Colour Tempered | ||
Drilling Length 39mm | ||
Drill Bit Size 3.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Heavy Duty Cobalt Jobber Drill 3.5mm
The Sutton tools heavy duty cobalt jobber drill is an industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. It has 3.5 mm diameter size with 39 mm flute length.
135° split point (drills > 2mm & 3/32) enables accurate positioning and less drilling pressure
Thick core for increased rigidity in hard materials
Precision engineered parallel shank for accurate hole size
Related links
- RS PRO Cobalt High Speed Steel, 70mm Overall 3.5 mm 10
- SAM High Speed Steel, 70mm Overall 3.5 mm
- Sutton Tools Cobalt High Speed Steel, 151mm Overall 13 mm 1
- Sutton Tools Cobalt High Speed Steel, 75mm Overall 4 mm 1
- Sutton Tools Cobalt High Speed Steel, 133mm Overall 10 mm 1
- Sutton Tools Cobalt High Speed Steel, 109mm Overall 7 mm 1
- Sutton Tools Cobalt High Speed Steel, 86mm Overall 5 mm 1
- Sutton Tools Cobalt High Speed Steel, 80mm Overall 4.5 mm 1
