Sutton Tools Cobalt High Speed Steel, 109mm Overall 7 mm 1-Pieces
- RS Stock No.:
- 204-3862
- Mfr. Part No.:
- D1080700
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$26.13
(exc. GST)
$30.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- Plus 13 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.13 |
*price indicative
- RS Stock No.:
- 204-3862
- Mfr. Part No.:
- D1080700
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Cobalt High Speed Steel | |
| Number of Flutes | 5 | |
| Overall Length | 109mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Colour Tempered | |
| Drill Bit Size | 7mm | |
| Drill Point Angle | 135° | |
| Drilling Length | 69mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Cobalt High Speed Steel | ||
Number of Flutes 5 | ||
Overall Length 109mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Colour Tempered | ||
Drill Bit Size 7mm | ||
Drill Point Angle 135° | ||
Drilling Length 69mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- AU
Sutton Tools Heavy Duty Cobalt Jobber Drill 7.0mm
The Sutton tools heavy duty cobalt jobber drill is an industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. It has 7 mm diameter size with 69 mm flute length.
135° split point (drills > 2mm & 3/32) enables accurate positioning and less drilling pressure
Thick core for increased rigidity in hard materials
Precision engineered parallel shank for accurate hole size
Related links
- RS PRO Cobalt High Speed Steel, 109mm Overall 7 mm 10
- SAM High Speed Steel, 109mm Overall 7 mm
- Sutton Tools Cobalt High Speed Steel, 151mm Overall 13 mm 1
- Sutton Tools Cobalt High Speed Steel, 75mm Overall 4 mm 1
- Sutton Tools Cobalt High Speed Steel, 133mm Overall 10 mm 1
- Sutton Tools Cobalt High Speed Steel, 86mm Overall 5 mm 1
- Sutton Tools Cobalt High Speed Steel, 80mm Overall 4.5 mm 1
- Sutton Tools Cobalt High Speed Steel, 70mm Overall 3.5 mm 1
