Sutton Tools Cobalt High Speed Steel, 117mm Overall 8.5 mm 1

Subtotal (1 unit)*

$38.10

(exc. GST)

$43.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$38.10

*price indicative

RS Stock No.:
204-3864
Mfr. Part No.:
D1080850
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

Cobalt High Speed Steel

Number of Flutes

5

Flute Type

Helical

Overall Length

117mm

Number of Pieces

1

Shank Type

Cylindrical

Finish

Colour Tempered

Drilling Length

75mm

Drill Bit Size

8.5mm

Drill Point Angle

135°

Standards/Approvals

No

COO (Country of Origin):
AU

Sutton Tools Heavy Duty Cobalt Jobber Drill 8.5mm


The Sutton tools heavy duty cobalt jobber drill is an industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. It has 8.5 mm diameter size with 75 mm flute length.

135° split point (drills > 2mm & 3/32) enables accurate positioning and less drilling pressure

Thick core for increased rigidity in hard materials

Precision engineered parallel shank for accurate hole size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy