Sutton Tools HSS, 12mm Diameter, 151 mm Overall

Unavailable
RS will no longer stock this product.
RS Stock No.:
242-1319
Mfr. Part No.:
D1051200
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Material

HSS

Diameter

12mm

Overall Length

151 mm

COO (Country of Origin):
NZ
The Sutton Tool Drills bits with bite. Sutton Tools presents a breakthrough in twist drill technology – the revolutionary Viper Bit. The Viper Bit has been developed specifically for the semi-industrial trades person and the home handy person. For machine and hand held drilling in a wide range of ferrous & non-ferrous materials such as steel, aluminium, brass, wood & plastics. Viper point design is 2 times faster, out-performing conventional drill bits. The 118° split point is self-centering, minimising wandering when starting and requires less power when drilling. A reduced shank on larger sizes suits 10mm power drill chucks.

Material HSS
Max Cut Depth 5xD
Helix Angle R30
Point Angle118°
Point Form C

Related links