Sutton Tools HSS, 151mm Overall 12.3 mm 1
- RS Stock No.:
- 242-1329
- Mfr. Part No.:
- D1081231
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$78.36
(exc. GST)
$90.11
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.36 |
*price indicative
- RS Stock No.:
- 242-1329
- Mfr. Part No.:
- D1081231
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 3 | |
| Overall Length | 151mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Coolant Through | Yes | |
| Drilling Length | 111mm | |
| Drill Bit Size | 12.3mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 3 | ||
Overall Length 151mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Coolant Through Yes | ||
Drilling Length 111mm | ||
Drill Bit Size 12.3mm | ||
Drill Point Angle 135° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AU
The Sutton Tools Heavy Duty Cobalt jobber drills are industrial quality for drilling materials that have high hardness and tensile strength such as cast iron, bronze, hardened steel & stainless steel. These drill bits feature a thick core for increased rigidity in hard materials.
Finish Colour Temp
Material HSS Co
Max Cut Depth 5xD
Helix Angle R30
Point Tolerance h8
