Sutton Tools HSS, 162mm Overall 7.94 mm 1

Subtotal (1 unit)*

$40.17

(exc. GST)

$46.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$40.17

*price indicative

RS Stock No.:
242-1332
Mfr. Part No.:
D1100794
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

HSS

Number of Flutes

5

Flute Type

Helical

Overall Length

162mm

Number of Pieces

1

Finish

Blue

Drill Bit Size

7.94mm

Drilling Length

102mm

Coolant Through

Yes

Drill Point Angle

118°

Standards/Approvals

RoHS

COO (Country of Origin):
AU
The Sutton Tools Blue Bullet Long Series drills offer longer flute & overall length than standard drill bits. Ideal for drilling deeper holes.

Material HSS

Max Cut Depth 8xD

Helix Angle R30

Point Tolerance h8

Standard ANSI B94-11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy