Sutton Tools HSS, 76mm Overall 1.59 mm 1
- RS Stock No.:
- 242-1330
- Mfr. Part No.:
- D1100159
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$14.83
(exc. GST)
$17.05
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.83 |
*price indicative
- RS Stock No.:
- 242-1330
- Mfr. Part No.:
- D1100159
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Overall Length | 76mm | |
| Flute Type | Helical | |
| Number of Pieces | 1 | |
| Finish | Blue | |
| Drill Bit Size | 1.59mm | |
| Coolant Through | Yes | |
| Drill Point Angle | 118° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Overall Length 76mm | ||
Flute Type Helical | ||
Number of Pieces 1 | ||
Finish Blue | ||
Drill Bit Size 1.59mm | ||
Coolant Through Yes | ||
Drill Point Angle 118° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NZ
The Sutton Tools Blue Bullet Long Series drills offer longer flute & overall length than standard drill bits. Ideal for drilling deeper holes.
Material HSS
Max Cut Depth 8xD
Helix Angle R30
Point Tolerance h8
Standard ANSI B94-11
Related links
- Dormer High Speed Cobalt, 76mm Overall 1.59 mm
- Sutton Tools HSS, 162mm Overall 7.94 mm 1
- Sutton Tools HSS, 151mm Overall 13 mm 1
- Sutton Tools HSS Masonry 12 mm 1, 120mm Overall
- Sutton Tools HSS Masonry 7 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 5 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 12 mm 1, 150mm Overall
- Sutton Tools HSS, 108mm Overall 7.14 mm 1
