Sutton Tools HSS, 151mm Overall 13 mm 1

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
242-1322
Mfr. Part No.:
D1051300
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

HSS

Number of Flutes

5

Flute Type

Helical

Overall Length

151mm

Number of Pieces

1

Finish

Bright

Coolant Through

No

Drill Bit Size

13mm

Drill Point Angle

118°

Standards/Approvals

RoHS

COO (Country of Origin):
NZ
The Sutton Tool Drills bits with bite. Sutton Tools presents a breakthrough in twist drill technology – the revolutionary Viper Bit. The Viper Bit has been developed specifically for the semi-industrial trades person and the home handy person. For machine and hand held drilling in a wide range of ferrous & non-ferrous materials such as steel, aluminium, brass, wood & plastics. Viper point design is 2 times faster, out-performing conventional drill bits. The 118° split point is self-centering, minimising wandering when starting and requires less power when drilling. A reduced shank on larger sizes suits 10mm power drill chucks.

Material HSS

Max Cut Depth 5xD

Helix Angle R30

Point Angle118°

Point Form C

Related links