Sutton Tools Carbon Steel, 13 mm Diameter 1, 150mm Overall
- RS Stock No.:
- 242-1348
- Mfr. Part No.:
- D5011300
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$31.54
(exc. GST)
$36.27
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31.54 |
*price indicative
- RS Stock No.:
- 242-1348
- Mfr. Part No.:
- D5011300
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Diameter | 13mm | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Finish | Manganese Phosphate | |
| Drill Point Diameter | 13mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Diameter 13mm | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Finish Manganese Phosphate | ||
Drill Point Diameter 13mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Sutton Tools SPADE BITS DRILLS 5 times faster than standard spade bits. The Sutton Tools spade bit incorporates the latest design technologies for the most powerful and fastest cutting bit on the market. Combining a power chip-breaker and heavy duty shank to increase efficiency and battery life of your power tool, with clean cutting and minimal break out on exit. Designed for drilling in timber and light building materials.
Power chip-breaker edge is 5 times faster than standard spade bits
Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge
Hex shank for positive grip, preventing slippage in chuck
Hole for pulling wires through holes
Made from Carbon Steel
Manganese Phosphate coating for highest hardness and superior corrosion and wear resistance
Related links
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
