Sutton Tools Carbon Steel, 19 mm Diameter 1, 150mm Overall

Subtotal (1 unit)*

$18.26

(exc. GST)

$21.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.26

*price indicative

RS Stock No.:
242-1352
Mfr. Part No.:
D5011900
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

Carbon Steel

Diameter

19mm

Overall Length

150mm

Number of Pieces

1

Finish

Manganese Phosphate

Drill Point Diameter

19mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Sutton Tools SPADE BITS DRILLS 5 times faster than standard spade bits. The Sutton Tools spade bit incorporates the latest design technologies for the most powerful and fastest cutting bit on the market. Combining a power chip-breaker and heavy duty shank to increase efficiency and battery life of your power tool, with clean cutting and minimal break out on exit. Designed for drilling in timber and light building materials.

Power chip-breaker edge is 5 times faster than standard spade bits

Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge

Hex shank for positive grip, preventing slippage in chuck

Hole for pulling wires through holes

Made from Carbon Steel

Manganese Phosphate coating for highest hardness and superior corrosion and wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy