Sutton Tools HSS Masonry 3 mm 1, 60mm Overall
- RS Stock No.:
- 242-1354
- Mfr. Part No.:
- D6000300
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$20.39
(exc. GST)
$23.45
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $20.39 |
*price indicative
- RS Stock No.:
- 242-1354
- Mfr. Part No.:
- D6000300
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 5 | |
| Sub Type | Masonry | |
| Overall Length | 60mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Finish | Sand Blasted | |
| Drill Bit Size | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 5 | ||
Sub Type Masonry | ||
Overall Length 60mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Finish Sand Blasted | ||
Drill Bit Size 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Sutton Tools SPADE BITS DRILLS 5 times faster than standard spade bits. The Sutton Tools spade bit incorporates the latest design technologies for the most powerful and fastest cutting bit on the market. Combining a power chip-breaker and heavy duty shank to increase efficiency and battery life of your power tool, with clean cutting and minimal break out on exit. Designed for drilling in timber and light building materials.
Power chip-breaker edge is 5 times faster than standard spade bits
Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge
Hex shank for positive grip, preventing slippage in chuck
Hole for pulling wires through holes
Made from Carbon Steel
Manganese Phosphate coating for highest hardness and superior corrosion and wear resistance
Related links
- Sutton Tools HSS Masonry 12 mm 1, 120mm Overall
- Sutton Tools HSS Masonry 7 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 5 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 12 mm 1, 150mm Overall
- Sutton Tools HSS Masonry 10 mm 1, 120mm Overall
- Sutton Tools HSS Masonry 4 mm 1, 75mm Overall
- Sutton Tools HSS Masonry 8 mm 1, 120mm Overall
- Sutton Tools HSS Masonry 11 mm 1, 150mm Overall
