P&N Tungsten Carbide Tip Countersink, 3/16in Diameter, 38 mm Overall
- RS Stock No.:
- 260-6640
- Mfr. Part No.:
- 107CSD012
- Brand:
- P&N
Subtotal (1 unit)*
$66.36
(exc. GST)
$76.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.36 |
*price indicative
- RS Stock No.:
- 260-6640
- Mfr. Part No.:
- 107CSD012
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Material | Tungsten Carbide Tip | |
| Drill Bit Type | Countersink | |
| Diameter | 3/16in | |
| Overall Length | 38 mm | |
| Drilling Application | Multi-Material | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Material Tungsten Carbide Tip | ||
Drill Bit Type Countersink | ||
Diameter 3/16in | ||
Overall Length 38 mm | ||
Drilling Application Multi-Material | ||
- COO (Country of Origin):
- TW
The P&N quick bits cut smart TCT replacement drill bits 2-in-1 decking bit has been designed for perfect controlled drilling and countersinking with the one tool has 3/16 inch size also has adjustable depth stop for accurate control of countersink depth,
14g screw gauge
Non marking, stop collar prevents tool from marking the work piece
TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials
No jamming
Non marking, stop collar prevents tool from marking the work piece
TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials
No jamming
Related links
- P&N Tungsten Carbide Tip Countersink 38 mm Overall
- P&N Tungsten Carbide Tip Countersink 38 mm Overall
- P&N Tungsten Carbide Tip Countersink 60 mm Overall
- P&N Tungsten Carbide Tip Countersink 40 mm Overall
- P&N Tungsten Carbide Tip Countersink 45 mm Overall
- P&N Tungsten Carbide Tip Countersink 45 mm Overall
- P&N Tungsten Carbide Tip Countersink 2 Flute(s), 82°
- P&N Tungsten Carbide Tip Countersink 2 Flute(s), 82°