P&N Tungsten Carbide Tip Countersink, 3.97mm Diameter, 45 mm Overall
- RS Stock No.:
- 260-6649
- Mfr. Part No.:
- 107DCR012
- Brand:
- P&N
Subtotal (1 unit)*
$41.57
(exc. GST)
$47.81
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 04 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.57 |
*price indicative
- RS Stock No.:
- 260-6649
- Mfr. Part No.:
- 107DCR012
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Material | Tungsten Carbide Tip | |
| Drill Bit Type | Countersink | |
| Diameter | 3.97mm | |
| Overall Length | 45 mm | |
| Drilling Application | Multi-Material | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Material Tungsten Carbide Tip | ||
Drill Bit Type Countersink | ||
Diameter 3.97mm | ||
Overall Length 45 mm | ||
Drilling Application Multi-Material | ||
- COO (Country of Origin):
- TW
The P&N quick bit TCT replacement drill bit is a drill screw pilot hole and countersink in one action, tungsten carbide tipped (TCT) countersink with multi-purpose drill bit has 5/32 inch size and 1/4 inch hex shank suits quick change adaptors.
TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive material
Removable drill for easy replacement
Removable drill for easy replacement
Related links
- P&N Tungsten Carbide Tip Countersink 45 mm Overall
- P&N Tungsten Carbide Tip Countersink 2 Flute(s), 82°
- P&N Tungsten Carbide Tip Countersink 60 mm Overall
- P&N Tungsten Carbide Tip Countersink 40 mm Overall
- P&N Tungsten Carbide Tip Countersink 38 mm Overall
- P&N Tungsten Carbide Tip Countersink 38 mm Overall
- P&N Tungsten Carbide Tip Countersink 38 mm Overall
- P&N Tungsten Carbide Tip Countersink 2 Flute(s), 82°