P&N Tungsten Carbide Tip Countersink, 3.97 mm Head, 2 Flute(s), 82 °, 1 Piece(s)
- RS Stock No.:
- 260-6643
- Mfr. Part No.:
- 107DC0010
- Brand:
- P&N
Subtotal (1 unit)*
$147.29
(exc. GST)
$169.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $147.29 |
*price indicative
- RS Stock No.:
- 260-6643
- Mfr. Part No.:
- 107DC0010
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Head Diameter | 3.97mm | |
| Product Type | Countersink | |
| Countersink Angle | 82° | |
| Number of Flutes | 2 | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 38mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Head Diameter 3.97mm | ||
Product Type Countersink | ||
Countersink Angle 82° | ||
Number of Flutes 2 | ||
Material Tungsten Carbide Tip | ||
Overall Length 38mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bit TCT drill countersinks is a drill screw pilot hole and countersink in one action, tungsten carbide tipped (TCT) countersink with multi-purpose drill bit has 9/64 inch size, 9.5 mm countersink size and 1/4 inch hex shank suits quick chang
10g screw gauge
TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive material
Removable drill for easy replacement
Related links
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 4 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
