P&N Tungsten Carbide Tip Countersink, 3.97 mm Head, 2 Flute(s), 82 °, 1 Piece(s)
- RS Stock No.:
- 260-6634
- Mfr. Part No.:
- 107CSC002
- Brand:
- P&N
Subtotal (1 unit)*
$152.83
(exc. GST)
$175.75
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 16 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.83 |
*price indicative
- RS Stock No.:
- 260-6634
- Mfr. Part No.:
- 107CSC002
- Brand:
- P&N
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | P&N | |
| Head Diameter | 3.97mm | |
| Product Type | Countersink | |
| Countersink Angle | 82° | |
| Number of Flutes | 2 | |
| Material | Tungsten Carbide Tip | |
| Overall Length | 3.97mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand P&N | ||
Head Diameter 3.97mm | ||
Product Type Countersink | ||
Countersink Angle 82° | ||
Number of Flutes 2 | ||
Material Tungsten Carbide Tip | ||
Overall Length 3.97mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The P&N quick bits drill countersinks TCT cut smart 2-in-1 decking bit has been designed for perfect controlled drilling and countersinking with the one tool has 5/32 inch size, 9.5 mm countersink size and 1/4 inch hex shank suits quick change adaptors al
12g screw gauge
Non marking, stop collar prevents tool from marking the work piece
TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials
No jamming
Related links
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 1 Piece(s)
- P&N Tungsten Carbide Tip Countersink 2 Flute(s) 4 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
- P&N High Speed Steel Countersink 2 Flute(s) 1 Piece(s)
