P&N Tungsten Carbide Tip Countersink, 4.76 mm Head, 2 Flute(s), 82 °, 1 Piece(s)

Subtotal (1 unit)*

$158.70

(exc. GST)

$182.50

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.70

*price indicative

RS Stock No.:
260-6646
Mfr. Part No.:
107DC0016
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Countersink

Head Diameter

4.76mm

Countersink Angle

82°

Number of Flutes

2

Material

Tungsten Carbide Tip

Overall Length

45mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bit TCT drill countersinks is a drill screw pilot hole and countersink in one action, tungsten carbide tipped (TCT) countersink with multi-purpose drill bit has 3/16 inch size, 14.8 mm countersink size and 1/4 inch hex shank suits quick chan

14g screw gauge

TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive material

Removable drill for easy replacement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy