P&N Tungsten Carbide Tip Countersink, 4.76 mm Head, 2 Flute(s), 82 °, 1 Piece(s)

Subtotal (1 unit)*

$162.38

(exc. GST)

$186.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.38

*price indicative

RS Stock No.:
260-6635
Mfr. Part No.:
107CSC004
Brand:
P&N
Find similar products by selecting one or more attributes.
Select all

Brand

P&N

Product Type

Countersink

Head Diameter

4.76mm

Countersink Angle

82°

Number of Flutes

2

Material

Tungsten Carbide Tip

Overall Length

4.76mm

Number of Pieces

1

Standards/Approvals

No

COO (Country of Origin):
TW
The P&N quick bits drill countersinks TCT cut smart 2-in-1 decking bit has been designed for perfect controlled drilling and countersinking with the one tool has 3/16 inch size, 14.8 mm countersink size and 1/4 inch hex shank suits quick change adaptors a

14g screw gauge

Non marking, stop collar prevents tool from marking the work piece

TCT countersink for use in cement sheet, blue board, timber, plastic and abrasive materials

No jamming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy