Sutton Tools Carbon Steel 1, 0.25in Diameter 24 mm, 150 mm Overall

Subtotal (1 unit)*

$15.44

(exc. GST)

$17.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15.44

*price indicative

RS Stock No.:
260-6668
Mfr. Part No.:
D5012400
Brand:
Sutton Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Sutton Tools

Product Type

Drill Bit

Material

Carbon Steel

Shank Diameter

0.25in

Overall Length

150mm

Number of Pieces

1

Drill Point Diameter

24mm

Standards/Approvals

No

COO (Country of Origin):
CN
The Sutton tools spade bits incorporates the latest design technologies for the most powerful and fastest cutting bit on the market and it is 5x faster than standard spade bits has 24 mm diameter and 150 mm length, 1/4 hex shank for positive grip, prevent

Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge

Hole for pulling wires through holes

Made from carbon steel

Manganese phosphate coating for highest hardness and superior corrosion and w

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy