Sutton Tools Carbon Steel 1, 0.25in Diameter 35 mm, 150 mm Overall
- RS Stock No.:
- 260-6674
- Mfr. Part No.:
- D5013500
- Brand:
- Sutton Tools
Subtotal (1 unit)*
$23.67
(exc. GST)
$27.22
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.67 |
*price indicative
- RS Stock No.:
- 260-6674
- Mfr. Part No.:
- D5013500
- Brand:
- Sutton Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sutton Tools | |
| Product Type | Drill Bit | |
| Material | Carbon Steel | |
| Shank Diameter | 0.25in | |
| Overall Length | 150mm | |
| Number of Pieces | 1 | |
| Drill Point Diameter | 35mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sutton Tools | ||
Product Type Drill Bit | ||
Material Carbon Steel | ||
Shank Diameter 0.25in | ||
Overall Length 150mm | ||
Number of Pieces 1 | ||
Drill Point Diameter 35mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Sutton tools spade bits incorporates the latest design technologies for the most powerful and fastest cutting bit on the market and it is 5x faster than standard spade bits has 35 mm diameter and 150 mm length, 1/4 hex shank for positive grip, prevent
Heavy duty shank for maximum strength & durability and greater power transfer providing more holes per battery charge
Hole for pulling wires through holes
Made from carbon steel
Manganese phosphate coating for highest hardness and superior corrosion and w
Related links
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 1 150 mm Overall
- Sutton Tools Carbon Steel 150 mm Overall
