FEIN ASCM 18V Cordless Drill Li-Ion
- RS Stock No.:
- 683-228
- Mfr. Part No.:
- 71161562000
- Brand:
- FEIN
Subtotal (1 unit)*
$1,311.38
(exc. GST)
$1,508.09
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,311.38 |
*price indicative
- RS Stock No.:
- 683-228
- Mfr. Part No.:
- 71161562000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Drill Type | Drill | |
| Voltage Rating | 18V | |
| Corded/Cordless | Cordless | |
| Brushed/Brushless Motor | Brushless | |
| Battery Type | Li-Ion | |
| Battery Capacity | 5Ah | |
| Series | ASCM | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Drill Type Drill | ||
Voltage Rating 18V | ||
Corded/Cordless Cordless | ||
Brushed/Brushless Motor Brushless | ||
Battery Type Li-Ion | ||
Battery Capacity 5Ah | ||
Series ASCM | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The FEIN Universal-lean-top Set is a versatile cordless drill/driver that comes with an 8-piece bit set, a GBA 18 V 5.0 Ah AS rechargeable battery, and a quick 4-speed solid metal gearbox. With speeds up to 4000 rpm, it provides optimum cutting speeds in metal for holes between 1.5 and 80 mm. The FEIN QuickIN system offers maximum flexibility for various tasks such as drilling, core drilling, tapping, countersinking, and screw driving. The QuickIN headers can be easily swapped without tools, allowing users to quickly switch between metal and timber applications using just one tool. The set also includes a GAL 1880 CV AS charger.
Removable drill chuck
Electronic torque shut-off
4-speed gearbox
QuickIN accessory interface
Dimmable LED
Drilling and over screw function
Electronic torque shut-off
4-speed gearbox
QuickIN accessory interface
Dimmable LED
Drilling and over screw function
