- RS Stock No.:
- 729-4322
- Mfr. Part No.:
- DCD710S2-XE
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 729-4322
- Mfr. Part No.:
- DCD710S2-XE
- Brand:
- DeWALT
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
10.8V Li-ion Drill Driver
Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm grip and parabolic profile switch allows for greater control over the speed of application. This 10.8V cordless drill driver is equipped with a single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change. An LED light allows for comfortable working even in the dark.
Features and Benefits:
Contoured grip with ergonomic handle
2-speed transmission
White LED provides clear visibility
Compact footprint, 185mm in length
Battery slide pack allows for quick & simple operation
10mm keyless chuck with automatic spindle lock
Clutch control
15-position adjustable torque
Weight 1.1kg
2-speed transmission
White LED provides clear visibility
Compact footprint, 185mm in length
Battery slide pack allows for quick & simple operation
10mm keyless chuck with automatic spindle lock
Clutch control
15-position adjustable torque
Weight 1.1kg
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Supplied with:
2 x 2.0 Ah XR Li-Ion battery packs
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Heavy-duty plastic case
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
Note
3 year limited warranty
30 day satisfaction guarantee
1 year free service contract
30 day satisfaction guarantee
1 year free service contract
Supplied with
30 minute charger, 2 x 2Ah Li-Ion baterries & carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Brushed/Brushless Motor | Brushed |
Battery Capacity | 1.3Ah |
Series | DCD |
Chuck Size | 10mm |
Chuck Type | Keyless |
Max Speed | 1500rpm |
Drilling Capacity Wood | 19 mm |
Drilling Capacity Metal | 10 mm |
Number of Gears | 2 |
Model Number | DCD710S2-XE |