- RS Stock No.:
- 764-6476
- Mfr. Part No.:
- DCF885N-XE
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 764-6476
- Mfr. Part No.:
- DCF885N-XE
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
18V XR Li-Ion Compact Impact Driver (DCF885N)
Body only, 18V compact, lightweight impact driver. Ideal when working in confined spaces.
1/4in (6.35mm) keyless hex driver
LED worklight
Ergonomic design
All metal gearing
Aluminium front housing
Maximum bolt size M12
Steel belt clip
Magnetic bit holder
LED worklight
Ergonomic design
All metal gearing
Aluminium front housing
Maximum bolt size M12
Steel belt clip
Magnetic bit holder
Note
Supplied as bare unit, no battery included.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Corded/Cordless | Cordless |
Battery Type | Body Only |
Brushed/Brushless Motor | Brushed |
Chuck Size | 6.35mm |
Chuck Type | Keyless |
Wattage | 250W |