- RS Stock No.:
- 791-7104
- Mfr. Part No.:
- DCD785M2-XE
- Brand:
- DeWALT
Discontinued product
- RS Stock No.:
- 791-7104
- Mfr. Part No.:
- DCD785M2-XE
- Brand:
- DeWALT
Technical data sheets
Legislation and Compliance
Product Details
18V XR Li-Ion Hammer Drill (DCD785)
18V ergonomically designed Lithium Ion hammer drill. Compact and lightweight design is ideal for use in confined spaces.
2 speed metal transmission
14 position adjustable torque
13mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
Easy one handed bit change
Steel belt clip
Magnetic bit holder
Bright white LED work light
14 position adjustable torque
13mm single sleeve keyless chuck
Automatic spindle lock enables fast bit changes
Easy one handed bit change
Steel belt clip
Magnetic bit holder
Bright white LED work light
Supplied with
2 x Li-Ion batteries, multi-voltage charger & heavy duty carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Hammer Drill |
Voltage Rating | 18V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 4Ah |
Series | DCD |
Chuck Size | 13mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Max Speed | 2000rpm |
Hammer Action | Yes |
Wattage | 350W |
Model Number | DCD785M2-XE |
Drilling Capacity Metal | 13 mm |
Number of Gears | 3 |
Drilling Capacity Masonry | 13 mm |
Drilling Capacity Wood | 38 mm |