- RS Stock No.:
- 812-9960
- Mfr. Part No.:
- DA331DZ
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 812-9960
- Mfr. Part No.:
- DA331DZ
- Brand:
- Makita
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
Makita 10.8V Angle Drill Body Only DA331DZ
Professional cordless Drill Driver is Makita's first 10.8 V angled drill. For tight work areas and small spaces the compact size and lightness gets the job done when a standard drill won't.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
This proven range of power tools utilise the evolutionary LXT battery system which gives unbeatable charge times, the same weight with more power and wide compatibility.
Lithium-ion LXT 10.8 V batteries
LED job light
Single handed operation with keyless chuck
0-800 no load rpm
2.5 m/sec² drilling vibration
Electric brake
Large paddle switch with variable speed
Rubberised soft grip
LED job light
Single handed operation with keyless chuck
0-800 no load rpm
2.5 m/sec² drilling vibration
Electric brake
Large paddle switch with variable speed
Rubberised soft grip
Makita Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Angle drill |
Corded/Cordless | Cordless |
Battery Type | Body Only |
Brushed/Brushless Motor | Brushed |
Series | DA |
Chuck Type | Keyless |
Orientation | Angled |
Number of Batteries | 0 |
Max Speed | 800rpm |
Number of Gears | 1 |
Drilling Capacity Wood | 12 mm |
Drilling Capacity Metal | 10 mm |
Model Number | DA331DZ |